Part Details for 88106 by Pop Rivets
Results Overview of 88106 by Pop Rivets
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75188-106-18LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 18 Positions, 5.08mm (0.200in) Pitch. | |
| 68488-106HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 6 Positions, 2.54 mm Pitch, Right Angle, 5.84 mm (0.23 in.) Mating, 4.57 mm (0.18 in.) Tail | |
| 84688-106LF | Amphenol Communications Solutions | Metral® High Speed 1000 Series, Backplane Connectors, Receptacle Monoblock, Right Angle Signal, 5 Row, 180 Position |
Price & Stock for 88106
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
USM88106
|
DB Roberts | SSD62SSBS S5C | 0 |
|
RFQ |