Part Details for 8812 by ICO Rally
Results Overview of 8812 by ICO Rally
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8812 Information
8812 by ICO Rally is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 75188-125-09LF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical header, Through Hole, Single Row, 9 Positions, 5.08mm (0.200in) Pitch. | |
| RJE061881220H | Amphenol Communications Solutions | Modular Jack - Verticals, Input Output Connectors 8P8C, Shield, High Temperature. | |
| RJE711881203 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, Without LEDs. |
Price & Stock for 8812
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Onlinecomponents.com | HIX SHRINKABLE POLYOLEFIN, RoHS: Compliant | 0 |
|
$19.2900 / $19.8800 | Buy Now |