Part Details for 88190-4 by TE Connectivity
Overview of 88190-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 88190-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
765 In Stock |
|
$3.1400 / $29.5600 | Buy Now |
|
Master Electronics | Conn Housing PL 50 POS 2.54mm Crimp ST Cable Mount RoHS: Compliant |
765 In Stock |
|
$3.1400 / $29.5600 | Buy Now |
Part Details for 88190-4
88190-4 CAD Models
88190-4 Part Data Attributes
|
88190-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
88190-4
TE Connectivity
HEADER CONNECTOR,CABLE MNT,RECEPT,50 CONTACTS,0.1 PITCH,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | DETENT WINDOW | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.93 inch | |
Body Length | 3.26 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 50 |
Alternate Parts for 88190-4
This table gives cross-reference parts and alternative options found for 88190-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88190-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0878335050 | Board Connector, 50 Contact(s), 2 Row(s), Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator | Molex | 88190-4 vs 0878335050 |
0906630501 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Latch | Molex | 88190-4 vs 0906630501 |
800150MA060S500ZU | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 88190-4 vs 800150MA060S500ZU |
87761-5021 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 88190-4 vs 87761-5021 |
0878327462 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator | Molex | 88190-4 vs 0878327462 |
0878327423 | Board Connector, 50 Contact(s), 2 Row(s), Straight, 0.079 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator | Molex | 88190-4 vs 0878327423 |
800150MA060S500ZR | Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, Receptacle | Suyin Group | 88190-4 vs 800150MA060S500ZR |