Part Details for 8843.0363 by Schurter Electronic Components
Results Overview of 8843.0363 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
8843.0363 Information
8843.0363 by Schurter Electronic Components is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 86303638BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 15 position connector. | |
| 86303637BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, Straight Exit Snap-together Plastic Hood for 9 position connector. | |
| 380-3636-200 | Amphenol Communications Solutions | Receptacle MOD,INFINX 4 Pair,15 Position,9MM, 85MΩ, No lossy |
Price & Stock for 8843.0363
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
24B1153
|
Newark | Conn, Iec C14 Inlet, 10A, 250V, Flange, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250V, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mount Rohs Compliant: Yes |Schurter 8843.0363 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$16.1700 / $19.1100 | Buy Now |
|
DISTI #
8843.0363
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: 8843.0363) COO: Czechia RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 0 |
|
$15.6476 / $17.0701 | Buy Now |
|
DISTI #
24B1153
|
Avnet Americas | - Bulk (Alt: 24B1153) COO: Czechia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7100 / $33.1200 | Buy Now |
|
DISTI #
70598446
|
RS | POWER ENTRY MODULES, AC, 8843 PWR ENTRY MODUL 10A Min Qty: 200 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$26.3300 / $29.2600 | RFQ |
|
DISTI #
8843.0363
|
Avnet Abacus | (Alt: 8843.0363) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 8843.0363 by Schurter Electronic Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 8843.0363
8843.0363 Part Data Attributes
|
|
8843.0363
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
8843.0363
Schurter Electronic Components
Mains Power Connector, 10A, 250V, Male, Solder Terminal, Socket
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | SCHURTER AG | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Samacsys Manufacturer | SCHURTER | |
| Additional Feature | STANDARDS: EN 60320-1; IEC 60320-1/C14; DIN VDE 0625; SEMKO 9320; CSA C22.2/182.3; UL 498 | |
| Body/Shell Style | SOCKET | |
| Connector Type | MAINS POWER CONNECTOR | |
| Contact Gender | MALE | |
| Coupling Type | SNAP | |
| DIN Conformance | YES | |
| IEC Conformance | YES | |
| Insulator Material | PLASTIC | |
| MIL Conformance | NO | |
| Mains Connector Rating | 10A, 250V | |
| Mounting Type | PANEL | |
| Option | GENERAL PURPOSE | |
| Termination Type | SCREW | |
| Total Number of Contacts | 3 |
Alternate Parts for 8843.0363
This table gives cross-reference parts and alternative options found for 8843.0363. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8843.0363, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 6205.4310 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 8843.0363 vs 6205.4310 |
| 8843.0463 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250V, Male, Solder Terminal, Socket | 8843.0363 vs 8843.0463 |
| 6200.9200 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6200.9200 |
| 6205.9300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6205.9300 |
| 6202.9300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6202.9300 |
| 6202.9200 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6202.9200 |
| 6220.9300 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6220.9300 |
| 6205.4130 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT | 8843.0363 vs 6205.4130 |
| 6200.9100 | Schurter Electronic Components | Check for Price | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, Socket | 8843.0363 vs 6200.9100 |
8843.0363 Frequently Asked Questions (FAQ)
-
Schurter provides a recommended PCB layout and land pattern in their application notes or design guides, which can be found on their website or by contacting their technical support. Following these guidelines ensures optimal performance, thermal management, and reliability.
-
While the datasheet provides general specifications, Schurter may have additional information on the component's behavior under high-frequency or high-temperature conditions. Engineers can contact Schurter's technical support or refer to their application notes for more detailed information.
-
Schurter may have specific assembly or soldering requirements to ensure the component's reliability and performance. Engineers should refer to the manufacturer's assembly and soldering guidelines, which can be found in their application notes or by contacting their technical support.
-
The datasheet may not provide detailed information on the component's behavior during power-on and power-off sequences. Engineers can contact Schurter's technical support or refer to their application notes for more information on the component's startup and shutdown characteristics.
-
While the datasheet provides general information on the component's EMI and EMC performance, Schurter may have additional guidelines or recommendations for minimizing electromagnetic interference and ensuring electromagnetic compatibility. Engineers should refer to the manufacturer's application notes or contact their technical support for more information.