885012005062
Description: Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel

Overview of 885012005062 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Price & Stock for 885012005062 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 710-885012005062
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 150pF 0402 5% 50V MLCC RoHS: Compliant 13472
  • 1 $0.1000
  • 10 $0.0150
  • 100 $0.0140
  • 500 $0.0120
  • 10,000 $0.0100
  • 50,000 $0.0030
$0.0030 / $0.1000 Buy Now

CAD Models for 885012005062 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012005062 by Wurth Elektronik

885012005062
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0402
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
JESD-609 Code
e3
Number of Terminals
2
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Want to compare parts?
  1. 885012005062
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 150pF, 50V, ±5%, C0G/NP0, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
    VS

Related Parts for 885012005062

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012005062 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012005062 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012005062 would you like to use for your alert(s)?
  • Please alert me when 885012005062 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012005062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012005062 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012005062 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012005062.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012005062 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: