-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8291
|
Newark | Cap, Mlcc, C0G, 10Pf, 16V, 0603, Capacitance:10Pf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 885012006017 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5062 |
|
$0.0250 / $0.0280 | Buy Now |
DISTI #
732-7760-1-ND
|
DigiKey | CAP CER 10PF 16V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11377 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
710-885012006017
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10pF 0603 5% 16V MLCC RoHS: Compliant | 11788 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
59D4387
|
Bürklin Elektronik | Ceramic capacitor, 10 pF, 16 V (DC), ±5 %, SMD 0402, NP0, 885012006017 Min Qty: 1 | 4000 |
|
$0.0172 / $0.0279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006017
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006017
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 10pF, 16V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |