-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8301
|
Newark | Cap, 4.7Pf, 25V, C0G/Np0, 0603, Capacitance:4.7Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012006030 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5022 |
|
$0.0290 / $0.0320 | Buy Now |
DISTI #
732-7772-1-ND
|
DigiKey | CAP CER 4.7PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23347 In Stock |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
710-885012006030
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 4.7pF 0603 0.5pF TOL 25V RoHS: Compliant | 15369 |
|
$0.0210 / $0.1000 | Buy Now |
DISTI #
59D4400
|
Bürklin Elektronik | Ceramic capacitor, 4.7 pF, 25 V (DC), ±0.5 pF, SMD 0402, NP0, 885012006030 Min Qty: 1 | 4000 |
|
$0.0205 / $0.0335 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006030
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006030
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 4.7pF, 25V, ±0.5pF, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10.64% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10.64% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 885012006030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012006030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603CG4R7D25PB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 885012006030 vs C0603CG4R7D25PB |
0603J02504R7DCR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012006030 vs 0603J02504R7DCR |
0603Y02504R7DCT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012006030 vs 0603Y02504R7DCT |
06033A4R7DAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | 885012006030 vs 06033A4R7DAJ2A |
0603M4R7D250ET | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP | Knowles Capacitors | 885012006030 vs 0603M4R7D250ET |
NMC0603NPO4R7D25TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | 885012006030 vs NMC0603NPO4R7D25TRPLP3KF |
C0603CG4R7D25PT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10.64% +Tol, 10.64% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Passive Plus Inc | 885012006030 vs C0603CG4R7D25PT |