-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6095
|
Newark | Cap, Mlcc, Np0, 680Pf, 25V, 0603, Capacitance:680Pf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012006043 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0520 / $0.0570 | Buy Now |
DISTI #
732-7785-1-ND
|
DigiKey | CAP CER 680PF 25V C0G/NP0 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1857 In Stock |
|
$0.0350 / $0.1000 | Buy Now |
DISTI #
710-885012006043
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 680pF 0603 5% 25V MLCC RoHS: Compliant | 11470 |
|
$0.0370 / $0.1000 | Buy Now |
DISTI #
59D4413
|
Bürklin Elektronik | Ceramic capacitor, 680 pF, 25 V (DC), ±5 %, SMD 0402, NP0, 885012006043 Min Qty: 1 | 4000 |
|
$0.0345 / $0.0582 | Buy Now |
DISTI #
2533844RL
|
Farnell | CAP, MLCC, NP0, 680PF, 25V, 0603 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0277 / $0.0426 | Buy Now |
DISTI #
2533844
|
Farnell | CAP, MLCC, NP0, 680PF, 25V, 0603 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.0277 / $0.0526 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006043
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006043
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |