-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5985
|
Newark | Multilayer Ceramic Capacitor, Wcap-Csgp Series, 10 Pf, 5%, C0G/Np0, 50 V, 0603 [1608 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012006051 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3699 |
|
$0.0280 / $0.0310 | Buy Now |
DISTI #
732-7793-1-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27985 In Stock |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
710-885012006051
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10pF 0603 5% 50V MLCC RoHS: Compliant | 9971 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
59D4421
|
Bürklin Elektronik | Ceramic capacitor, 10 pF, 50 V (DC), ±5 %, SMD 0402, NP0, 885012006051 Min Qty: 1 | 4000 |
|
$0.0184 / $0.0303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012006051
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012006051
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 10pF, 50V, ±5%, C0G/NP0, 0603 (1608 mm), 0.034"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |