-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±5%, C0G/NP0, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3565
|
Newark | Cap, Mlcc, 1000Pf, 10V, C0G/Np0, 0805 Rohs Compliant: Yes |Wurth Elektronik 885012007008 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4000 |
|
$0.0610 / $0.0690 | Buy Now |
DISTI #
45AC8329
|
Newark | Cap, 1000Pf, 10V, 5%, C0G/Np0, 0805, Capacitance:1000Pf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007008 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0560 / $0.0620 | Buy Now |
DISTI #
732-7813-1-ND
|
DigiKey | CAP CER 1000PF 10V C0G/NP0 0805 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
649 In Stock |
|
$0.0470 / $0.1000 | Buy Now |
DISTI #
710-885012007008
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1000pF 0805 5% 10V MLCC RoHS: Compliant | 10917 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
59D4460
|
Bürklin Elektronik | Ceramic capacitor, 1 nF, 10 V (DC), ±5 %, SMD 0805, NP0, 885012007008 Min Qty: 1 | 4000 |
|
$0.0419 / $0.0709 | Buy Now |
DISTI #
4261519RL
|
element14 Asia-Pacific | CAP, MLCC, 1000PF, 10V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 4000 |
|
$0.0435 / $0.0560 | Buy Now |
DISTI #
4261519
|
element14 Asia-Pacific | CAP, MLCC, 1000PF, 10V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 4000 |
|
$0.0435 / $0.0693 | Buy Now |
DISTI #
4261519RL
|
Farnell | CAP, MLCC, 1000PF, 10V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 4000 |
|
$0.0337 / $0.0524 | Buy Now |
DISTI #
4261519
|
Farnell | CAP, MLCC, 1000PF, 10V, C0G/NP0, 0805 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 4000 |
|
$0.0337 / $0.0649 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007008
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007008
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 10V, ±5%, C0G/NP0, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |