-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6101
|
Newark | Cap, Mlcc, Np0, 330Pf, 25V, 0805, Capacitance:330Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007037 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0670 / $0.0740 | Buy Now |
DISTI #
732-7836-1-ND
|
DigiKey | CAP CER 330PF 25V C0G/NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1247 In Stock |
|
$0.0440 / $0.1000 | Buy Now |
DISTI #
710-885012007037
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 330pF 0805 5% 25V MLCC RoHS: Compliant | 9997 |
|
$0.0100 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007037
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007037
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 330pF, 25V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |