-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6107
|
Newark | Cap, Mlcc, Np0, 3.3Pf, 50V, 0805, Capacitance:3.3Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 0.5Pf, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007048 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3780 |
|
$0.0500 / $0.0550 | Buy Now |
DISTI #
732-7844-1-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2266 In Stock |
|
$0.0330 / $0.1000 | Buy Now |
DISTI #
710-885012007048
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3pF 0805 0.5pF TOL 50V RoHS: Compliant | 3958 |
|
$0.0090 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007048
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007048
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 3.3pF, 50V, ±0.5pF, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |