Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cap, 47Pf, 50V, 5%, C0G/Np0, 0805, Capacitance:47Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007055
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
2035
|
-
10
$0.0560
-
25
$0.0540
-
50
$0.0530
-
100
$0.0510
|
$0.0510 / $0.0560
|
Buy Now
|
|
|
DigiKey
|
CAP CER 47PF 50V C0G/NP0 0805
Min Qty:
1
Lead time:
24 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
10974 In Stock
|
-
1
$0.1000
-
10
$0.0500
-
100
$0.0450
-
500
$0.0400
-
4,000
$0.0330
|
$0.0330 / $0.1000
|
Buy Now
|
|
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 47pF 0805 5% 50V MLCC
RoHS:
Compliant
|
12152
|
-
1
$0.1000
-
10
$0.0500
-
100
$0.0450
-
500
$0.0400
-
4,000
$0.0330
-
24,000
$0.0090
|
$0.0090 / $0.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
WUERTH ELEKTRONIK GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
Want to compare parts?
-
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 47pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
VS
-