-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y5994
|
Newark | Multilayer Ceramic Capacitor, Wcap-Csgp Series, 100 Pf, 5%, C0G/Np0, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012007057 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7411 |
|
$0.0490 / $0.0540 | Buy Now |
DISTI #
710-885012007057
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 100pF 0805 5% 50V MLCC RoHS: Compliant | 9684 |
|
$0.0310 / $0.1000 | Buy Now |
DISTI #
59D4509
|
Bürklin Elektronik | Ceramic capacitor, 100 pF, 50 V (DC), ±5 %, SMD 0805, NP0, 885012007057 Min Qty: 1 | 3870 |
|
$0.0322 / $0.0559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007057
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007057
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 100pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.6 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012007057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012007057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH21N101J500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885012007057 vs SH21N101J500CG |