-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6113
|
Newark | Cap, Mlcc, Np0, 220Pf, 50V, 0805, Capacitance:220Pf, Voltage Rating:50V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csgp Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885012007059 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0590 / $0.0660 | Buy Now |
DISTI #
732-7854-1-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2081 In Stock |
|
$0.0390 / $0.1000 | Buy Now |
DISTI #
710-885012007059
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 220pF 0805 5% 50V MLCC RoHS: Compliant | 9296 |
|
$0.0100 / $0.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012007059
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012007059
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 220pF, 50V, ±5%, C0G/NP0, 0805 (2012 mm), 0.028"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 885012007059. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012007059, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM40C0G221J050AK | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 885012007059 vs GRM40C0G221J050AK |
GRM40C0G221J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | 885012007059 vs GRM40C0G221J050AL |
C0805CG221J50PT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Passive Plus Inc | 885012007059 vs C0805CG221J50PT |
0805CG221J9BB2 | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.00022uF, SURFACE MOUNT, 0805, CHIP | YAGEO Corporation | 885012007059 vs 0805CG221J9BB2 |
ERC0805NPO221J100C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 885012007059 vs ERC0805NPO221J100C |
0805J0500221JFR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012007059 vs 0805J0500221JFR |
C0805K221J5ETL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | KEMET Corporation | 885012007059 vs C0805K221J5ETL |
CM21CG221J50AH | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00022 uF, SURFACE MOUNT, 0805, CHIP | KYOCERA Crystal Device Corporation | 885012007059 vs CM21CG221J50AH |
CL21C221JBANFNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Samsung Electro-Mechanics | 885012007059 vs CL21C221JBANFNC |
0805F0500221JCTA51 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0805, CHIP | Knowles Capacitors | 885012007059 vs 0805F0500221JCTA51 |