-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.039"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3570
|
Newark | Cap, Mlcc, 10Uf, 6.3V, 0603 Rohs Compliant: Yes |Wurth Elektronik 885012106006 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19340 |
|
$0.1940 / $0.3200 | Buy Now |
DISTI #
732-7903-1-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0603 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15307 In Stock |
|
$0.1030 / $0.3200 | Buy Now |
DISTI #
710-885012106006
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 10uF 0603 20% 6.3V MLCC RoHS: Compliant | 18495 |
|
$0.1030 / $0.3200 | Buy Now |
DISTI #
59D4629
|
Bürklin Elektronik | Ceramic capacitor, 10 µF, 63 V (DC), ±20 %, SMD 0603, X5R, 885012106006 Min Qty: 1 | 4000 |
|
$0.1639 / $0.3192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012106006
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012106006
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±20%, X5R, 0603 (1608 mm), 0.039"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012106006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012106006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMK107ABJ106MA8T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs JMK107ABJ106MA8T |
CS1608X5R106M6R3NRB | CAP,CERAMIC,10UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | Samwha Electronics | 885012106006 vs CS1608X5R106M6R3NRB |
MSASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MSASJ168AB5106MTNA01 |
MCASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MCASJ168AB5106MTNA01 |
MCASJ168AB5106MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MCASJ168AB5106MTNA1J |
MLASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MLASJ168AB5106MTNA01 |
MBASJ168AB5106MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MBASJ168AB5106MTNA18 |
MMASJ168AB5106MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012106006 vs MMASJ168AB5106MTNA01 |