-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.037"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9332
|
Newark | Cap, 0.68Μf, 25V, 20%, X5R, 0603, Capacitance:0.68Μf, Voltage Rating:25V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012106021 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3124 |
|
$0.0790 / $0.0870 | Buy Now |
DISTI #
732-7918-1-ND
|
DigiKey | CAP CER 0.68UF 25V X5R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4241 In Stock |
|
$0.0540 / $0.1000 | Buy Now |
DISTI #
710-885012106021
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.68uF 0603 20% 25V MLCC RoHS: Compliant | 9868 |
|
$0.0540 / $0.1000 | Buy Now |
DISTI #
59D4644
|
Bürklin Elektronik | Ceramic capacitor, 680 nF, 25 V (DC), ±20 %, SMD 0603, X5R, 885012106021 Min Qty: 1 | 4000 |
|
$0.0555 / $0.0913 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012106021
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012106021
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.037"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012106021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012106021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1E684MT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | 885012106021 vs C1608X5R1E684MT |
225491643761 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012106021 vs 225491643761 |
223891653761 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012106021 vs 223891653761 |
C1608X5R1E684M | Ceramic Capacitor, Ceramic, | TDK Corporation | 885012106021 vs C1608X5R1E684M |
223891613761 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.68uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012106021 vs 223891613761 |
SH18X684M250CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885012106021 vs SH18X684M250CG |