885012106022
Description: Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.037"T, -55º ~ +85ºC, 7" Reel

Overview of 885012106022 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 885012106022 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6002
Newark Capacitor, Mlcc, X5R, 1Uf, 25V, 0603, Capacitance:1µf, Voltage(Dc):25V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 885012106022 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1121
  • 1 $0.2830
  • 10 $0.2830
  • 25 $0.2830
  • 50 $0.2590
  • 100 $0.2590
  • 250 $0.2590
$0.2590 / $0.2830 Buy Now
DISTI # 732-7919-1-ND
DigiKey CAP CER 1UF 25V X5R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® 12701
In Stock
  • 1 $0.4300
  • 10 $0.3980
  • 100 $0.3660
  • 500 $0.3180
  • 4,000 $0.2860
$0.2860 / $0.4300 Buy Now
DISTI # 710-885012106022
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 20% 25V MLCC RoHS: Compliant 26782
  • 1 $0.4300
  • 10 $0.3980
  • 100 $0.3660
  • 500 $0.3180
  • 4,000 $0.2860
  • 24,000 $0.0100
$0.0100 / $0.4300 Buy Now

CAD Models for 885012106022 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012106022 by Wurth Elektronik

885012106022
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0603
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.8 mm
Length
1.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Size Code
0603
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
0.8 mm
Want to compare parts?
  1. 885012106022
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), 0.037"T, -55º ~ +85ºC, 7" Reel
    VS

Alternate Parts for 885012106022

This table gives cross-reference parts and alternative options found for 885012106022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012106022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
C0603C105M3PACTU Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±20%, X5R, 0603 (1608 mm), -55º ~ +85ºC, 7" Reel/Unmarked KEMET Corporation 885012106022 vs C0603C105M3PACTU
CS1608X5R105M250NBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Samwha Electronics 885012106022 vs CS1608X5R105M250NBB
CM105X5R105M25AT Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT KYOCERA Corporation 885012106022 vs CM105X5R105M25AT
C0603X5R105M250NTD Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Eyang Technology Development Co Ltd 885012106022 vs C0603X5R105M250NTD
0603X105M250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT Walsin Technology Corporation 885012106022 vs 0603X105M250CG
CM105X5R105M25KB Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, KYOCERA Corporation 885012106022 vs CM105X5R105M25KB
C1608X5R105MFTS Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Darfon Corporation 885012106022 vs C1608X5R105MFTS
SH18X105M250CT Ceramic Capacitor, Ceramic, Walsin Technology Corporation 885012106022 vs SH18X105M250CT
C0603C105M3PAC3325 Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, KEMET Corporation 885012106022 vs C0603C105M3PAC3325
C0603X5R105M250NTE Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0603, Eyang Technology Development Co Ltd 885012106022 vs C0603X5R105M250NTE

Related Parts for 885012106022

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012106022 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012106022 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012106022 would you like to use for your alert(s)?
  • Please alert me when 885012106022 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012106022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012106022 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012106022 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012106022.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012106022 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: