885012107006
Description: Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel

Overview of 885012107006 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for 885012107006 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6003
Newark Multilayer Ceramic Capacitor, Wcap-Csgp Series, 47 F, 20%, X5R, 6.3 V, 0805 [2012 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012107006 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 8137
  • 1 $0.9360
  • 10 $0.8550
  • 25 $0.8540
  • 50 $0.8440
  • 100 $0.7730
  • 250 $0.7690
$0.7690 / $0.9360 Buy Now
DISTI # 732-7617-1-ND
DigiKey CAP CER 47UF 6.3V X5R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 8722
In Stock
  • 1 $0.8400
  • 10 $0.7620
  • 100 $0.6830
  • 500 $0.6050
  • 3,000 $0.5000
$0.5000 / $0.8400 Buy Now
DISTI # 710-885012107006
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 47uF 0805 20% 6.3V MLCC RoHS: Compliant 2085
  • 1 $0.8400
  • 10 $0.7620
  • 100 $0.6830
  • 500 $0.6050
  • 3,000 $0.5000
  • 24,000 $0.0950
$0.0950 / $0.8400 Buy Now

CAD Models for 885012107006 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012107006 by Wurth Elektronik

885012107006
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
47 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
6.3 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012107006
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
    VS

Alternate Parts for 885012107006

This table gives cross-reference parts and alternative options found for 885012107006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012107006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CS2012X5R476M6R3NRE Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP Samwha Electronics 885012107006 vs CS2012X5R476M6R3NRE
JMK212BJ476MG-T Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch TAIYO YUDEN 885012107006 vs JMK212BJ476MG-T
08052B476M5BB0D Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, YAGEO Corporation 885012107006 vs 08052B476M5BB0D
C0805C476M9PAL7210 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, KEMET Corporation 885012107006 vs C0805C476M9PAL7210
C0805C476M9PALTU Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, KEMET Corporation 885012107006 vs C0805C476M9PALTU
C0805C476M9PAL7800 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, KEMET Corporation 885012107006 vs C0805C476M9PAL7800
0805X476M063NU Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, Hitano Enterprise Corp 885012107006 vs 0805X476M063NU
CL21A476MQYANNG Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, Samsung Electro-Mechanics 885012107006 vs CL21A476MQYANNG
MSASJ21GBB5476MTNA01 Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP TAIYO YUDEN 885012107006 vs MSASJ21GBB5476MTNA01
CL21A476MQYGNNB Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, Samsung Electro-Mechanics 885012107006 vs CL21A476MQYGNNB

Related Parts for 885012107006

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012107006 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012107006 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012107006 would you like to use for your alert(s)?
  • Please alert me when 885012107006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012107006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012107006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012107006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012107006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012107006 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: