885012107008
Description: Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel

Overview of 885012107008 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for 885012107008 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 45AC8472
Newark Cap, 3.3µf, 10V, 20%, X5R, 0805, Capacitance:3.3µf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012107008 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.2810
  • 10 $0.2520
  • 25 $0.2420
  • 50 $0.2340
  • 100 $0.2250
$0.2250 / $0.2810 Buy Now
DISTI # 732-12272-1-ND
DigiKey CAP CER 3.3UF 10V X5R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2988
In Stock
  • 1 $0.2600
  • 10 $0.2420
  • 100 $0.2160
  • 500 $0.1920
  • 3,000 $0.1600
$0.1600 / $0.2600 Buy Now
DISTI # 710-885012107008
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3.3uF 0805 20% 10V MLCC RoHS: Compliant 2450
  • 1 $0.2600
  • 10 $0.2420
  • 100 $0.2160
  • 500 $0.1920
  • 3,000 $0.1600
  • 24,000 $0.0330
$0.0330 / $0.2600 Buy Now

CAD Models for 885012107008 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012107008 by Wurth Elektronik

885012107008
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
3.3 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012107008
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 10V, ±20%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
    VS

Alternate Parts for 885012107008

This table gives cross-reference parts and alternative options found for 885012107008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012107008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CM21X5R335M10AB Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, KYOCERA Corporation 885012107008 vs CM21X5R335M10AB
CGA4J2X5R1A335M125AA Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation 885012107008 vs CGA4J2X5R1A335M125AA
CC0805MCX5R6BB335 Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, YAGEO Corporation 885012107008 vs CC0805MCX5R6BB335
0805X5R335M10V Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, Synton-Tech Corp 885012107008 vs 0805X5R335M10V
100R15X335MT4T Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0805, CHIP Johanson Dielectrics Inc 885012107008 vs 100R15X335MT4T
C0805B335M010R Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, Holy Stone Enterprise Co Ltd 885012107008 vs C0805B335M010R
C0805X5R335M100NT Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, Eyang Technology Development Co Ltd 885012107008 vs C0805X5R335M100NT
TYC0805C335MDP Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805 TE Connectivity 885012107008 vs TYC0805C335MDP
C2012X5R335MDES Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0805, Darfon Corporation 885012107008 vs C2012X5R335MDES
C2012X5R1A335M Ceramic Capacitor, Ceramic, TDK Corporation 885012107008 vs C2012X5R1A335M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012107008 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012107008 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012107008 would you like to use for your alert(s)?
  • Please alert me when 885012107008 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012107008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012107008 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012107008 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012107008.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012107008 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: