-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.057"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8473
|
Newark | Cap, 2.2Μf, 16V, 20%, X5R, 0805, Capacitance:2.2Μf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012107012 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 520 |
|
$0.1500 / $0.1870 | Buy Now |
DISTI #
732-7622-1-ND
|
DigiKey | CAP CER 2.2UF 16V X5R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1656 In Stock |
|
$0.1130 / $0.1800 | Buy Now |
DISTI #
710-885012107012
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 2.2uF 0805 20% 16V MLCC RoHS: Compliant | 2890 |
|
$0.1130 / $0.1800 | Buy Now |
DISTI #
59D4657
|
Bürklin Elektronik | Ceramic capacitor, 2.2 µF, 16 V (DC), ±20 %, SMD 0805, X5R, 885012107012 Min Qty: 1 | 2980 |
|
$0.0327 / $0.1765 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012107012
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012107012
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±20%, X5R, 0805 (2012 mm), 0.057"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012107012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012107012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM21X5R225M16AN | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012107012 vs CM21X5R225M16AN |
MBASE21GSB5225MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012107012 vs MBASE21GSB5225MTNA01 |
C2012X5R225MEPS | CAP,CERAMIC,2.2UF,16VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | Darfon Corporation | 885012107012 vs C2012X5R225MEPS |
CM21X5R225M16AL | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012107012 vs CM21X5R225M16AL |
CM21X5R225M16AT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012107012 vs CM21X5R225M16AT |
225478043767 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012107012 vs 225478043767 |
CM21X5R225M16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | 885012107012 vs CM21X5R225M16AH |
SH21X225M160CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885012107012 vs SH21X225M160CT |
MG21X225M160CT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | 885012107012 vs MG21X225M160CT |
CM21X5R225M16AH | CAPACITOR, CERAMIC, MULTILAYER, 16 V, X5R, 2.2 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012107012 vs CM21X5R225M16AH |