885012205031
Description: Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel

Overview of 885012205031 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

Price & Stock for 885012205031 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 15AC9342
Newark Cap, 0.01µf, 16V, 10%, X7R, 0402, Capacitance:10000Pf, Voltage Rating:16V, Ceramic Capacitor Case:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012205031 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 6098
  • 10 $0.0110
  • 25 $0.0110
  • 50 $0.0100
  • 100 $0.0100
$0.0100 / $0.0110 Buy Now
DISTI # 732-7526-1-ND
DigiKey CAP CER 10000PF 16V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 54939
In Stock
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0090
  • 500 $0.0080
  • 10,000 $0.0070
$0.0070 / $0.1000 Buy Now
DISTI # 710-885012205031
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.01uF 0402 10% 16V MLCC RoHS: Compliant 18803
  • 1 $0.1000
  • 10 $0.0100
  • 100 $0.0090
  • 500 $0.0080
  • 10,000 $0.0070
  • 50,000 $0.0020
$0.0020 / $0.1000 Buy Now
Bristol Electronics   10000
RFQ
Quest Components   8000
  • 1 $0.0840
  • 358 $0.0280
  • 1,787 $0.0168
$0.0168 / $0.0840 Buy Now

CAD Models for 885012205031 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012205031 by Wurth Elektronik

885012205031
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0402
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, EMBOSSED/PAPER, 7 INCH
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
0402
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
0.5 mm
Want to compare parts?
  1. 885012205031
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012205031

This table gives cross-reference parts and alternative options found for 885012205031. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012205031, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CL05B103KO5NNNE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Samsung Electro-Mechanics 885012205031 vs CL05B103KO5NNNE
C1005X7R103KEAS Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Darfon Corporation 885012205031 vs C1005X7R103KEAS
AC0402KPX7R7BB103 Ceramic Capacitor, Ceramic, YAGEO Corporation 885012205031 vs AC0402KPX7R7BB103
C0402T103K4RCL7867 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP KEMET Corporation 885012205031 vs C0402T103K4RCL7867
C0402X103K016B Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Holy Stone Enterprise Co Ltd 885012205031 vs C0402X103K016B
C0402X103K016T Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.01uF, 0402 Holy Stone Enterprise Co Ltd 885012205031 vs C0402X103K016T
GXT155R71C103KE01D Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP Murata Manufacturing Co Ltd 885012205031 vs GXT155R71C103KE01D
CL05B103KONB Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Samsung Electro-Mechanics 885012205031 vs CL05B103KONB
SCM05B103KONC Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 0402, Surge Components Inc 885012205031 vs SCM05B103KONC
MCASE105SB7103KFNA01 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402, CHIP TAIYO YUDEN 885012205031 vs MCASE105SB7103KFNA01

Related Parts for 885012205031

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012205031 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012205031 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012205031 would you like to use for your alert(s)?
  • Please alert me when 885012205031 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012205031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012205031 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012205031 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012205031.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012205031 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: