-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6018
|
Newark | Multilayer Ceramic Capacitor, Class Ii, Wcap-Csgp Series, 47000 Pf, 10%, X7R, 16 V Rohs Compliant: Yes |Wurth Elektronik 885012205035 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5241 |
|
$0.0190 / $0.0210 | Buy Now |
DISTI #
732-7530-1-ND
|
DigiKey | CAP CER 0.047UF 16V X7R 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36043 In Stock |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
710-885012205035
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.047uF 0402 10% 16V MLCC RoHS: Compliant | 23652 |
|
$0.0130 / $0.1000 | Buy Now |
DISTI #
59D4717
|
Bürklin Elektronik | Ceramic capacitor, 47 nF, 16 V (DC), ±10 %, SMD 0402, X7R, 885012205035 Min Qty: 1 | 10000 |
|
$0.0129 / $0.0215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012205035
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012205035
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 16V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0402 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 885012205035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012205035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1005X7R473KETS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP, GREEN | Darfon Corporation | 885012205035 vs C1005X7R473KETS |
MMASE105SB7473KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205035 vs MMASE105SB7473KFNA18 |
CGA2B2X7R1C473KT | CAPACITOR, CERAMIC | TDK Corporation | 885012205035 vs CGA2B2X7R1C473KT |
MCASE105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205035 vs MCASE105SB7473KFNA01 |
0402B473K160NU | Ceramic Capacitor, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.047uF, 0402 | Hitano Enterprise Corp | 885012205035 vs 0402B473K160NU |
MMASE105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205035 vs MMASE105SB7473KFNA01 |
MLASE105SB7473KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205035 vs MLASE105SB7473KFNA01 |