-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6020
|
Newark | Capacitor, Mlcc, X7R, 1000Pf, 50V, 0402, Capacitance:1000Pf, Voltage(Dc):50V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Qualification:- Rohs Compliant: Yes |Wurth Elektronik 885012205061 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 674 |
|
$0.0100 / $0.1050 | Buy Now |
DISTI #
732-7556-1-ND
|
DigiKey | CAP CER 1000PF 50V X7R 0402 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
60313 In Stock |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
710-885012205061
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1000pF 0402 10% 50V MLCC RoHS: Compliant | 41519 |
|
$0.0070 / $0.1000 | Buy Now |
DISTI #
59D4743
|
Bürklin Elektronik | Ceramic capacitor, 1 nF, 50 V (DC), ±10 %, SMD 0402, X7R, 885012205061 Min Qty: 1 | 10000 |
|
$0.0054 / $0.0108 | Buy Now |
DISTI #
2495166
|
element14 Asia-Pacific | CAP, 1000PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2600 |
|
$0.0052 / $0.0111 | Buy Now |
DISTI #
2495166RL
|
element14 Asia-Pacific | CAP, 1000PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Container: Reel | 2600 |
|
$0.0052 / $0.0089 | Buy Now |
DISTI #
2495166RL
|
Farnell | CAP, 1000PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 2600 |
|
$0.0059 / $0.0076 | Buy Now |
DISTI #
2495166
|
Farnell | CAP, 1000PF, 50V, 10%, X7R, 0402 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 0 Days Container: Cut Tape | 2600 |
|
$0.0059 / $0.0108 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012205061
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012205061
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1000pF, 50V, ±10%, X7R, 0402 (1005 mm), 0.022"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0402 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
This table gives cross-reference parts and alternative options found for 885012205061. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012205061, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0402B102K500CB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 885012205061 vs 0402B102K500CB |
0402B102K500NB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 885012205061 vs 0402B102K500NB |
MMASU105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205061 vs MMASU105SB7102KFNA01 |
0402B102K500C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | 885012205061 vs 0402B102K500C |
CM05X7R102K50AL | CAPACITOR, CERAMIC, MULTILAYER, 50 V, X7R, 0.001 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | 885012205061 vs CM05X7R102K50AL |
MBASU105SB7102KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205061 vs MBASU105SB7102KFNA01 |
MMASU105SB7102KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | 885012205061 vs MMASU105SB7102KFNA18 |
GRP155R71H102KA01J | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | Murata Manufacturing Co Ltd | 885012205061 vs GRP155R71H102KA01J |
ECJ0WB1H102K | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.001uF, 0402 | Panasonic Electronic Components | 885012205061 vs ECJ0WB1H102K |
MCH155CN102KC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402, CHIP | ROHM Semiconductor | 885012205061 vs MCH155CN102KC |