-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9366
|
Newark | Cap, 0.68Μf, 16V, 10%, X7R, 0603, Capacitance:0.68Μf, Voltage Rating:16V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012206051 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3100 |
|
$0.1260 / $0.1390 | Buy Now |
DISTI #
732-7970-1-ND
|
DigiKey | CAP CER 0.68UF 16V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
9184 In Stock |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
710-885012206051
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.68uF 0603 10% 16V MLCC RoHS: Compliant | 10815 |
|
$0.0710 / $0.1400 | Buy Now |
DISTI #
59D4802
|
Bürklin Elektronik | Ceramic capacitor, 680 nF, 16 V (DC), ±10 %, SMD 0603, X7R, 885012206051 Min Qty: 1 | 4000 |
|
$0.0811 / $0.1374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012206051
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206051
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |