-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6026
|
Newark | Capacitor, Mlcc, X7R, 1Uf, 16V, 0603, Capacitance:1Μf, Voltage(Dc):16V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Product Length:1.6Mm Rohs Compliant: Yes |Wurth Elektronik 885012206052 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1520 / $0.1640 | Buy Now |
DISTI #
732-7971-1-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
57950 In Stock |
|
$0.1100 / $0.1700 | Buy Now |
DISTI #
710-885012206052
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0603 10% 16V MLCC RoHS: Compliant | 17986 |
|
$0.1100 / $0.1600 | Buy Now |
|
Bristol Electronics | 400000 |
|
RFQ | ||
|
Quest Components | 320000 |
|
$0.1320 / $0.8800 | Buy Now | |
DISTI #
59D4803
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 16 V (DC), ±10 %, SMD 0603, X7R, 885012206052 Min Qty: 1 | 4000 |
|
$0.1103 / $0.1655 | Buy Now |
DISTI #
2495171RL
|
element14 Asia-Pacific | CAP, 1F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Container: Reel | 14493 |
|
$0.1146 / $0.1531 | Buy Now |
DISTI #
2495171
|
element14 Asia-Pacific | CAP, 1F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 14493 |
|
$0.1146 / $0.1657 | Buy Now |
DISTI #
2495171
|
Farnell | CAP, 1F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 10 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 14493 |
|
$0.0955 / $0.1788 | Buy Now |
DISTI #
2495171RL
|
Farnell | CAP, 1F, 16V, 10%, X7R, 0603 RoHS: Compliant Min Qty: 100 Lead time: 23 Weeks, 0 Days Container: Reel | 14493 |
|
$0.0955 / $0.1498 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012206052
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206052
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1uF, 16V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for 885012206052. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206052, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603B105K160N | CAP,CERAMIC,1UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0603 CASE | Fenghua (HK) Electronics Ltd | 885012206052 vs 0603B105K160N |
MCASE168SB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs MCASE168SB7105KTNA1J |
MMASE168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs MMASE168SB7105KTNA18 |
VJ0603Y105KXJCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | 885012206052 vs VJ0603Y105KXJCW1BC |
GCM188R71C105KA49D | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | 885012206052 vs GCM188R71C105KA49D |
MBASE168SB7105KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs MBASE168SB7105KTNA18 |
EMK107B7105KA8T | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs EMK107B7105KA8T |
MCASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs MCASE168SB7105KTNA01 |
MSASE168SB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | 885012206052 vs MSASE168SB7105KTNA01 |
CS1608X7R105K160NRB | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Samwha Electronics | 885012206052 vs CS1608X7R105K160NRB |