-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9378
|
Newark | Cap, 0.015Μf, 50V, 10%, X7R, 0603, Capacitance:15000Pf, Voltage Rating:50V, Ceramic Capacitor Case:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012206090 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 160 |
|
$0.0260 / $0.0290 | Buy Now |
DISTI #
732-8008-1-ND
|
DigiKey | CAP CER 0.015UF 50V X7R 0603 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1531 In Stock |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
710-885012206090
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.015uF 0603 10% 50V MLCC RoHS: Compliant | 9583 |
|
$0.0180 / $0.1000 | Buy Now |
DISTI #
59D4842
|
Bürklin Elektronik | Ceramic capacitor, 15 nF, 50 V (DC), ±10 %, SMD 0603, X7R, 885012206090 Min Qty: 1 | 4000 |
|
$0.0174 / $0.0294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012206090
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012206090
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.015uF, 50V, ±10%, X7R, 0603 (1608 mm), 0.037"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0603 | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
This table gives cross-reference parts and alternative options found for 885012206090. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012206090, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
U0603R153KCT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | 885012206090 vs U0603R153KCT |
0603Y153KAXWMLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 885012206090 vs 0603Y153KAXWMLS |
0603Y153KAHBD04MLS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | SRT Micro Ceramique | 885012206090 vs 0603Y153KAHBD04MLS |
CC0603KRX7R9BN153 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | 885012206090 vs CC0603KRX7R9BN153 |
06032R153K9BB0 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | YAGEO Corporation | 885012206090 vs 06032R153K9BB0 |
060330500153KXB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Knowles Capacitors | 885012206090 vs 060330500153KXB |
GRM39X7R153K050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 885012206090 vs GRM39X7R153K050AB |
B37931A5153K070 | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | TDK Epcos | 885012206090 vs B37931A5153K070 |
GRM39X7R153K050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.015uF, SURFACE MOUNT, 0603, CHIP | Murata Manufacturing Co Ltd | 885012206090 vs GRM39X7R153K050AL |
C0603C153K5RACAUTO7867 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0603, CHIP | KEMET Corporation | 885012206090 vs C0603C153K5RACAUTO7867 |