-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC9382
|
Newark | Cap, 1Μf, 10V, 10%, X7R, 0805, Capacitance:1Μf, Voltage Rating:10V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207022 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4230 |
|
$0.0790 / $0.1100 | Buy Now |
DISTI #
732-7654-1-ND
|
DigiKey | CAP CER 1UF 10V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3072 In Stock |
|
$0.0560 / $0.1000 | Buy Now |
DISTI #
710-885012207022
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 10V MLCC RoHS: Compliant | 16939 |
|
$0.0520 / $0.1000 | Buy Now |
DISTI #
59D4883
|
Bürklin Elektronik | Ceramic capacitor, 1 µF, 10 V (DC), ±10 %, SMD 0805, X7R, 885012207022 Min Qty: 1 | 2000 |
|
$0.0522 / $0.0881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207022
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1uF, 10V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012207022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSB0805R105KN | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, | Dubilier | 885012207022 vs DSB0805R105KN |
0805B105K100NB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885012207022 vs 0805B105K100NB |
0805B105K100S | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885012207022 vs 0805B105K100S |
NMC0805X7R105K10TRPLP3K | Ceramic Capacitor, Multilayer, Ceramic, 10V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | NIC Components Corp | 885012207022 vs NMC0805X7R105K10TRPLP3K |
0805B105K100SB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885012207022 vs 0805B105K100SB |
VJ0805Y105KXQTW1BC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | 885012207022 vs VJ0805Y105KXQTW1BC |
MAASL21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207022 vs MAASL21GSB7105KTNA01 |
LMK212B7105KG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207022 vs LMK212B7105KG |
DSB0805R105KN | CAP,CERAMIC,1UF,10VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Alpha 3 Manufacturing | 885012207022 vs DSB0805R105KN |
0805B105K100ST | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | 885012207022 vs 0805B105K100ST |