Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
3 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Cap, 3300Pf, 16V, 10%, X7R, 0805, Capacitance:3300Pf, Voltage Rating:16V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207036
RoHS:
Compliant
Min Qty:
10
Package Multiple:
1
Date Code:
1
Container:
Cut Tape
|
1062
|
-
10
$0.0410
-
25
$0.0400
-
50
$0.0380
-
100
$0.0360
|
$0.0360 / $0.0410
|
Buy Now
|
|
|
DigiKey
|
CAP CER 3300PF 16V X7R 0805
Min Qty:
1
Lead time:
24 Weeks
Container:
Cut Tape (CT), Digi-Reel®, Tape & Reel (TR)
|
1336 In Stock
|
-
1
$0.1000
-
10
$0.0380
-
100
$0.0340
-
500
$0.0310
-
4,000
$0.0250
|
$0.0250 / $0.1000
|
Buy Now
|
|
|
Mouser Electronics
|
Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 3300pF 0805 10% 16V MLCC
RoHS:
Compliant
|
4578
|
-
1
$0.1000
-
10
$0.0380
-
100
$0.0340
-
500
$0.0310
-
4,000
$0.0250
-
24,000
$0.0100
|
$0.0100 / $0.1000
|
Buy Now
|
-
Part Symbol
-
Footprint
-
3D Model
|
|
|
|
|
|
|
|
|
|
|
|
|
WUERTH ELEKTRONIK GMBH & CO KG
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
|
Tin (Sn) - with Nickel (Ni) barrier
|
|
Want to compare parts?
-
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 3300pF, 16V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
VS
-