-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8611
|
Newark | Cap, 680Pf, 25V, 10%, X7R, 0805, Capacitance:680Pf, Voltage Rating:25V, Ceramic Capacitor Case:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012207059 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2031 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
732-12279-1-ND
|
DigiKey | CAP CER 680PF 25V X7R 0805 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9695 In Stock |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
710-885012207059
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 680pF 0805 10% 25V MLCC RoHS: Compliant | 6508 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
2812414RL
|
element14 Asia-Pacific | CAP, 680PF, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Container: Reel | 2031 |
|
$0.0396 | Buy Now |
DISTI #
2812414
|
element14 Asia-Pacific | CAP, 680PF, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2031 |
|
$0.0396 / $0.0484 | Buy Now |
DISTI #
2812414RL
|
Farnell | CAP, 680PF, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 2031 |
|
$0.0240 / $0.0287 | Buy Now |
DISTI #
2812414
|
Farnell | CAP, 680PF, 25V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 10 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 2031 |
|
$0.0240 / $0.0425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207059
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207059
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 680pF, 25V, ±10%, X7R, 0805 (2012 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |