885012207078
Description: Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel

Overview of 885012207078 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for 885012207078 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 75Y6048
Newark Multilayer Ceramic Capacitor, Wcap-Csgp Series, 1 F, 10%, X7R, 25 V, 0805 [2012 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012207078 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1525
  • 1 $0.1110
  • 10 $0.0920
  • 25 $0.0880
  • 50 $0.0860
  • 100 $0.0830
$0.0830 / $0.1110 Buy Now
DISTI # 732-7672-1-ND
DigiKey CAP CER 1UF 25V X7R 0805 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) 17916
In Stock
  • 1 $0.1000
  • 10 $0.0850
  • 100 $0.0770
  • 500 $0.0680
  • 3,000 $0.0560
$0.0560 / $0.1000 Buy Now
DISTI # 710-885012207078
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 25V MLCC RoHS: Compliant 6836
  • 1 $0.1000
  • 10 $0.0850
  • 100 $0.0770
  • 500 $0.0680
  • 3,000 $0.0560
  • 24,000 $0.0120
$0.0120 / $0.1000 Buy Now

CAD Models for 885012207078 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012207078 by Wurth Elektronik

885012207078
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
0805
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
1 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
Length
2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
0805
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
1.25 mm
Want to compare parts?
  1. 885012207078
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012207078

This table gives cross-reference parts and alternative options found for 885012207078. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207078, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM21BR71E105KA99K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 885012207078 vs GRM21BR71E105KA99K
CL21B105KAFANNF Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0805, Samsung Electro-Mechanics 885012207078 vs CL21B105KAFANNF
MG21B105K250CT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP Walsin Technology Corporation 885012207078 vs MG21B105K250CT
GCG21BR71E105KA12K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd 885012207078 vs GCG21BR71E105KA12K
CM21X7R105K25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KYOCERA Corporation 885012207078 vs CM21X7R105K25AL
C0805T105K3RCLTM Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP KEMET Corporation 885012207078 vs C0805T105K3RCLTM
C0805T105K3RCCTU Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT KEMET Corporation 885012207078 vs C0805T105K3RCCTU
CC0805KKX7R8BB105 Capacitor, Ceramic, Chip, General Purpose, 1uF, 25V, ±10%, X7R, 0805 (2012 mm), 0.053"T, -55º ~ +125ºC, 7" Reel/Plastic Tape YAGEO Corporation 885012207078 vs CC0805KKX7R8BB105
GGM21BR71E105KA56K Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP Murata Manufacturing Co Ltd 885012207078 vs GGM21BR71E105KA56K
CGA4J3X7R1E105K125AD Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT TDK Corporation 885012207078 vs CGA4J3X7R1E105K125AD

Related Parts for 885012207078

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012207078 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012207078 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012207078 would you like to use for your alert(s)?
  • Please alert me when 885012207078 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012207078 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012207078 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012207078 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012207078.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012207078 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: