-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75Y6055
|
Newark | Multilayer Ceramic Capacitor, Wcap-Csgp Series, 1 F, 10%, X7R, 50 V, 0805 [2012 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012207103 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 855 |
|
$0.2490 / $0.3020 | Buy Now |
DISTI #
732-7678-1-ND
|
DigiKey | CAP CER 1UF 50V X7R 0805 Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7447 In Stock |
|
$0.1570 / $0.2900 | Buy Now |
DISTI #
710-885012207103
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 1uF 0805 10% 50V MLCC RoHS: Compliant | 8060 |
|
$0.1570 / $0.2900 | Buy Now |
|
Quest Components | 202 |
|
$0.1680 / $0.8400 | Buy Now | |
DISTI #
2495200RL
|
element14 Asia-Pacific | CAP, 1F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 50 Container: Reel | 855 |
|
$0.1622 / $0.2789 | Buy Now |
DISTI #
2495200
|
element14 Asia-Pacific | CAP, 1F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 855 |
|
$0.1622 / $0.3112 | Buy Now |
DISTI #
2495200RL
|
Farnell | CAP, 1F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 0 Days Container: Reel | 855 |
|
$0.1324 / $0.2385 | Buy Now |
DISTI #
2495200
|
Farnell | CAP, 1F, 50V, 10%, X7R, 0805 RoHS: Compliant Min Qty: 5 Lead time: 27 Weeks, 0 Days Container: Cut Tape | 855 |
|
$0.1324 / $0.2647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012207103
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012207103
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 1uF, 50V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 0805 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for 885012207103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012207103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCMS0805105K050XT | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | 885012207103 vs VCMS0805105K050XT |
CGA4J3X7R1H105KT0Y0N | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TDK Corporation | 885012207103 vs CGA4J3X7R1H105KT0Y0N |
885012207103R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | Wurth Elektronik | 885012207103 vs 885012207103R |
MAASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207103 vs MAASU21GSB7105KTNA01 |
CGJ4J3X7R1H105K125AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | 885012207103 vs CGJ4J3X7R1H105K125AB |
MSASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207103 vs MSASU21GSB7105KTNA01 |
MCASU21GSB7105KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207103 vs MCASU21GSB7105KTNA01 |
MCJCU21GCB7105KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207103 vs MCJCU21GCB7105KTPA1J |
MCASU21GSB7105KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | 885012207103 vs MCASU21GSB7105KTNA1J |
VCMS0805105K050XB | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 0805 | Vatronics Technologies Limited | 885012207103 vs VCMS0805105K050XB |