-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.041"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8661
|
Newark | Cap, 0.22Μf, 16V, 10%, X7R, 1206, Capacitance:0.22Μf, Voltage Rating:16V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012208032 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2725 |
|
$0.1650 / $0.2080 | Buy Now |
DISTI #
732-7688-1-ND
|
DigiKey | CAP CER 0.22UF 16V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2329 In Stock |
|
$0.0920 / $0.2000 | Buy Now |
DISTI #
710-885012208032
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.22uF 1206 10% 16V MLCC RoHS: Compliant | 4123 |
|
$0.1590 / $0.2000 | Buy Now |
DISTI #
2812464RL
|
element14 Asia-Pacific | CAP, 0.22F, 16V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 100 Container: Reel | 2725 |
|
$0.1387 / $0.1571 | Buy Now |
DISTI #
2812464
|
element14 Asia-Pacific | CAP, 0.22F, 16V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2725 |
|
$0.1387 / $0.1747 | Buy Now |
DISTI #
2812464
|
Farnell | CAP, 0.22F, 16V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 2725 |
|
$0.1224 / $0.1549 | Buy Now |
DISTI #
2812464RL
|
Farnell | CAP, 0.22F, 16V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 50 Lead time: 20 Weeks, 0 Days Container: Reel | 2725 |
|
$0.1224 / $0.1324 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208032
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208032
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.22uF, 16V, ±10%, X7R, 1206 (3216 mm), 0.041"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Terminal Finish | TIN OVER NICKEL |