-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8681
|
Newark | Cap, 0.068Μf, 25V, 10%, X7R, 1206, Capacitance:68000Pf, Voltage Rating:25V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csgp Series, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 885012208057 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1330 / $0.1480 | Buy Now |
DISTI #
732-8108-1-ND
|
DigiKey | CAP CER 0.068UF 25V X7R 1206 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3612 In Stock |
|
$0.0740 / $0.1700 | Buy Now |
DISTI #
710-885012208057
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.068uF 1206 10% 25V MLCC RoHS: Compliant | 7723 |
|
$0.0740 / $0.1700 | Buy Now |
DISTI #
59D5034
|
Bürklin Elektronik | Ceramic capacitor, 68 nF, 25 V (DC), ±10 %, SMD 1206, X7R, 885012208057 Min Qty: 1 | 4000 |
|
$0.0997 / $0.1680 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885012208057
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885012208057
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.068uF, 25V, ±10%, X7R, 1206 (3216 mm), 0.035"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Number of Terminals | 2 |