885012209010
Description: Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.053"T, -55º ~ +125ºC, 7" Reel

Overview of 885012209010 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 885012209010 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 40Y4439
Newark Multilayer Ceramic Capacitor, Wcap-Csgp Series, 0.68 F, 10%, X7R, 16 V, 1210 [3225 Metric] Rohs Compliant: Yes |Wurth Elektronik 885012209010 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $0.6320
$0.6320 Buy Now
DISTI # 732-7713-1-ND
DigiKey CAP CER 0.68UF 16V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3000
In Stock
  • 1 $0.9300
  • 10 $0.8440
  • 100 $0.7560
  • 500 $0.6700
  • 3,000 $0.5530
$0.5530 / $0.9300 Buy Now
DISTI # 710-885012209010
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.68uF 1210 10% 16V MLCC RoHS: Compliant 0
  • 3,000 $0.5530
  • 24,000 $0.1210
$0.1210 / $0.5530 Order Now
Bristol Electronics   2858
RFQ
Quest Components   2286
  • 1 $1.4255
  • 282 $0.5702
  • 1,404 $0.4989
$0.4989 / $1.4255 Buy Now

CAD Models for 885012209010 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012209010 by Wurth Elektronik

885012209010
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
1210
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.25 mm
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
16 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 885012209010
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 0.68uF, 16V, ±10%, X7R, 1210 (3225 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012209010

This table gives cross-reference parts and alternative options found for 885012209010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012209010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AU10YC684KA74A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, Kyocera AVX Components 885012209010 vs AU10YC684KA74A
SCM32B684KONK Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, Surge Components Inc 885012209010 vs SCM32B684KONK
LD10YC684KAB7A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, Kyocera AVX Components 885012209010 vs LD10YC684KAB7A
1210YC684KA77A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209010 vs 1210YC684KA77A
1210YC684KA72A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, Kyocera AVX Components 885012209010 vs 1210YC684KA72A
LD10YC684KAX2A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209010 vs LD10YC684KAX2A
MC10KTB160684 Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP Viking Tech Corp 885012209010 vs MC10KTB160684
1210YC684KAT9A Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 885012209010 vs 1210YC684KAT9A
CL32B684KONE Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, Samsung Electro-Mechanics 885012209010 vs CL32B684KONE
1210X7R684K16V Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 1210, Synton-Tech Corp 885012209010 vs 1210X7R684K16V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012209010 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012209010 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012209010 would you like to use for your alert(s)?
  • Please alert me when 885012209010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012209010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012209010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012209010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012209010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012209010 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: