885012209017
Description: Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.041"T, -55º ~ +125ºC, 7" Reel

Overview of 885012209017 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Price & Stock for 885012209017 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 732-12288-1-ND
DigiKey CAP CER 10000PF 25V X7R 1210 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2190
In Stock
  • 1 $0.4200
  • 10 $0.3870
  • 100 $0.3470
  • 500 $0.3070
  • 3,000 $0.2550
$0.2550 / $0.4200 Buy Now
DISTI # 710-885012209017
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSGP 0.01uF 1210 10% 25V MLCC RoHS: Compliant 906
  • 1 $0.4200
  • 10 $0.3870
  • 100 $0.3470
  • 500 $0.3070
  • 3,000 $0.2550
  • 24,000 $0.0570
$0.0570 / $0.4200 Buy Now

CAD Models for 885012209017 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 885012209017 by Wurth Elektronik

885012209017
Wurth Elektronik
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Part Package Code
1210
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Samacsys Manufacturer
Würth Elektronik
Capacitance
0.01 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.95 mm
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, Embossed Plastic, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Size Code
1210
Surface Mount
YES
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Shape
WRAPAROUND
Width
2.5 mm
Want to compare parts?
  1. 885012209017
    Wurth Elektronik
    Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 25V, ±10%, X7R, 1210 (3225 mm), 0.041"T, -55º ~ +125ºC, 7" Reel
    VS

Alternate Parts for 885012209017

This table gives cross-reference parts and alternative options found for 885012209017. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885012209017, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1210B103K250CG Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Walsin Technology Corporation 885012209017 vs 1210B103K250CG
BC103C103KZB9AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZB9AA0
BC103C103KZT9AA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZT9AA3
BC103C103KZJ9AA0 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZJ9AA0
BC103C103KZB3AA2 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZB3AA2
BC103C103KZJ9AA1 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZJ9AA1
AP103C103KQZ2A Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT Kyocera AVX Components 885012209017 vs AP103C103KQZ2A
1210X7R103K25V Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, Synton-Tech Corp 885012209017 vs 1210X7R103K25V
BC103C103KZJ3SA3 Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1210, CHIP Kyocera AVX Components 885012209017 vs BC103C103KZJ3SA3
1210B103K250P Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1210, PILKOR Electronics Co Ltd 885012209017 vs 1210B103K250P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 885012209017 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 885012209017 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 885012209017 would you like to use for your alert(s)?
  • Please alert me when 885012209017 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 885012209017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 885012209017 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 885012209017 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 885012209017.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 885012209017 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: