-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 68pF, 3000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8742
|
Newark | Cap, 68Pf, 3 Kv, 5%, C0G/Np0, 1808, Capacitance:68Pf, Voltage Rating:3Kv, Ceramic Capacitor Case:1808 [4520 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342010002 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 60 |
|
$0.5120 / $0.6340 | Buy Now |
DISTI #
732-12120-1-ND
|
DigiKey | CAP CER 68PF 3000V C0G/NP0 1808 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2445 In Stock |
|
$0.3700 / $0.6200 | Buy Now |
DISTI #
710-885342010002
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 3000V 68pF 1808 5% RoHS: Compliant | 3503 |
|
$0.3690 / $0.6100 | Buy Now |
DISTI #
2812545RL
|
element14 Asia-Pacific | CAP, 68PF, 3 KV, 5%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 50 Container: Reel | 60 |
|
$0.3712 / $0.5558 | Buy Now |
DISTI #
2812545
|
element14 Asia-Pacific | CAP, 68PF, 3 KV, 5%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 60 |
|
$0.3712 / $0.6385 | Buy Now |
DISTI #
2812545RL
|
Farnell | CAP, 68PF, 3 KV, 5%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 60 |
|
$0.2757 / $0.4939 | Buy Now |
DISTI #
2812545
|
Farnell | CAP, 68PF, 3 KV, 5%, C0G/NP0, 1808 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 60 |
|
$0.2757 / $0.5376 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342010002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342010002
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 68pF, 3000V, ±5%, C0G/NP0, 1808 (4520 mm), 0.053"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1808 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
This table gives cross-reference parts and alternative options found for 885342010002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342010002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HC1808CG680J302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1808, CHIP | MERITEK Electronics Corporation | 885342010002 vs HC1808CG680J302 |
SH42N680J302CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885342010002 vs SH42N680J302CG |