-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC8783
|
Newark | Cap, 0.033Μf, 630V, 10%, X7R, 1206, Capacitance:33000Pf, Voltage Rating:630V, Ceramic Capacitor Case:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Wcap-Csmh Series, Operating Rohs Compliant: Yes |Wurth Elektronik 885342208015 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1604 |
|
$0.2000 / $0.2500 | Buy Now |
DISTI #
732-12156-1-ND
|
DigiKey | CAP CER 0.033UF 630V X7R 1206 Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11 In Stock |
|
$0.1390 / $0.2400 | Buy Now |
DISTI #
710-885342208015
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSMH 630V 0.033uF 1206 10% RoHS: Compliant | 387 |
|
$0.1390 / $0.2400 | Buy Now |
DISTI #
2812586
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1604 |
|
$0.1407 / $0.2513 | Buy Now |
DISTI #
2812586RL
|
element14 Asia-Pacific | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 50 Container: Reel | 1604 |
|
$0.1407 / $0.2235 | Buy Now |
DISTI #
2812586RL
|
Farnell | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 50 Lead time: 23 Weeks, 0 Days Container: Reel | 1604 |
|
$0.1171 / $0.1960 | Buy Now |
DISTI #
2812586
|
Farnell | CAP, 0.033F, 630V, 10%, X7R, 1206 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 0 Days Container: Cut Tape | 1604 |
|
$0.1171 / $0.2160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
885342208015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885342208015
Wurth Elektronik
Capacitor, Ceramic, Chip, General Purpose, 0.033uF, 630V, ±10%, X7R, 1206 (3216 mm), 0.071"T, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Part Package Code | 1206 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitance | 0.033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for 885342208015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885342208015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R333KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Darfon Corporation | 885342208015 vs C3216X7R333KMCS |
MBASS31LAB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MBASS31LAB7333KTNA01 |
MBASS31LAB7333KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MBASS31LAB7333KTNA18 |
C3216X7R333KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Darfon Corporation | 885342208015 vs C3216X7R333KMWS |
C3216X7R333KMPS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Darfon Corporation | 885342208015 vs C3216X7R333KMPS |
C3216X7R333KMBS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.033uF, 1206 | Darfon Corporation | 885342208015 vs C3216X7R333KMBS |
MLASS31LAB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MLASS31LAB7333KTNA01 |
MMASS31LAB7333KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MMASS31LAB7333KTNA18 |
MSASS31LAB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MSASS31LAB7333KTNA01 |
MCASS31LAB7333KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | 885342208015 vs MCASS31LAB7333KTNA01 |