Part Details for 885392005022 by Wurth Elektronik
Overview of 885392005022 by Wurth Elektronik
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 885392005022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-885392005022CT-ND
|
DigiKey | WCAP-CSRF HIGH FREQUENCY MLCC SM Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0400 / $0.1000 | Buy Now |
DISTI #
710-885392005022
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT WCAP-CSRF 50V 0.9pF 0.1pF SMT RoHS: Compliant | 9980 |
|
$0.0400 / $0.1000 | Buy Now |
Part Details for 885392005022
885392005022 CAD Models
885392005022 Part Data Attributes
|
885392005022
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
885392005022
Wurth Elektronik
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1112% +Tol, 11.1112% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.1112% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PAPER, 7 INCH | |
Positive Tolerance | 11.1112% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for 885392005022
This table gives cross-reference parts and alternative options found for 885392005022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 885392005022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT15N0R9B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885392005022 vs MT15N0R9B500CT |
MT15N0R9B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 885392005022 vs MT15N0R9B500CG |
500R07S0R9BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402 | Johanson Technology Inc | 885392005022 vs 500R07S0R9BV4Y |
GHQ04CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 885392005022 vs GHQ04CG0R9B50NT |
GUQ04CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 885392005022 vs GUQ04CG0R9B50NT |
CC0402BRNPO9BNR90 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | YAGEO Corporation | 885392005022 vs CC0402BRNPO9BNR90 |
0402N0R9B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 885392005022 vs 0402N0R9B500LG |
GUQ04CG0R9B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 885392005022 vs GUQ04CG0R9B50NTD |
0402N0R9B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | 885392005022 vs 0402N0R9B500LT |
GHQ04CG0R9B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | 885392005022 vs GHQ04CG0R9B50NTD |