Part Details for GHQ04CG0R9B50NTD by Cal-Chip Electronics
Overview of GHQ04CG0R9B50NTD by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GHQ04CG0R9B50NTD
GHQ04CG0R9B50NTD CAD Models
GHQ04CG0R9B50NTD Part Data Attributes:
|
GHQ04CG0R9B50NTD
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
GHQ04CG0R9B50NTD
Cal-Chip Electronics
Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 9e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 11.1111% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 13 Inch | |
Positive Tolerance | 11.1111% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for GHQ04CG0R9B50NTD
This table gives cross-reference parts and alternative options found for GHQ04CG0R9B50NTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GHQ04CG0R9B50NTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GHQ04CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GHQ04CG0R9B50NTD vs GHQ04CG0R9B50NT |
AQ0402BRNPO9BNR90 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GHQ04CG0R9B50NTD vs AQ0402BRNPO9BNR90 |
500R07S0R9BV4Y | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, NP0, -/+30ppm/Cel TC, 0.0000009uF, 0402 | Johanson Technology Inc | GHQ04CG0R9B50NTD vs 500R07S0R9BV4Y |
0402N0R9B500LG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GHQ04CG0R9B50NTD vs 0402N0R9B500LG |
MT15N0R9B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | GHQ04CG0R9B50NTD vs MT15N0R9B500CG |
GUQ04CG0R9B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Cal-Chip Electronics | GHQ04CG0R9B50NTD vs GUQ04CG0R9B50NT |
500SHL0R9BSE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1111% +Tol, 11.1111% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | EXXELIA Group | GHQ04CG0R9B50NTD vs 500SHL0R9BSE |
0402N0R9B500LT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP, LEAD FREE | Walsin Technology Corporation | GHQ04CG0R9B50NTD vs 0402N0R9B500LT |
885392005022 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.1112% +Tol, 11.1112% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | Wurth Elektronik | GHQ04CG0R9B50NTD vs 885392005022 |
CC0402BRNPO9BNR90 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 11.11% +Tol, 11.11% -Tol, C0G, 30ppm/Cel TC, 0.0000009uF, Surface Mount, 0402, CHIP | YAGEO Corporation | GHQ04CG0R9B50NTD vs CC0402BRNPO9BNR90 |