Power Circuits
88C18G-AF5-R
Unisonic Technologies Co Ltd
Description: Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN

Overview of 88C18G-AF5-R by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for 88C18G-AF5-R by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 88C18G-AF5-R by Unisonic Technologies Co Ltd

88C18G-AF5-R
Unisonic Technologies Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Part Package Code
SOT
Package Description
LSSOP,
Pin Count
5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
0.95 V
Supply Voltage-Nom (Vsup)
3.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+1.8V
Width
1.6 mm
Want to compare parts?
  1. 88C18G-AF5-R
    Unisonic Technologies Co Ltd
    Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN
    VS

Alternate Parts for 88C18G-AF5-R

This table gives cross-reference parts and alternative options found for 88C18G-AF5-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 88C18G-AF5-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
S-1009N26I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-1009N26I-M5T1U
S-80821ALMP-EAJ-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-80821ALMP-EAJ-T1
88C33-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C33-AF5-R
88C16G-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C16G-AF5-R
88C15-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C15-AF5-R
PST8120NX Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Mitsumi Electric Co Ltd 88C18G-AF5-R vs PST8120NX
88C18-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C18-AF5-R
S-1009N32I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-1009N32I-M5T1U
S-80818ALMP-EAF-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-80818ALMP-EAF-T1
S-1009C27I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-1009C27I-M5T1U
Part Number Description Manufacturer Compare
88C17L-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C17L-AF5-R
88C25-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C25-AF5-R
88C20L-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C20L-AF5-R
88C23-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C23-AF5-R
88C33-AF5-R Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-25, 5 PIN Unisonic Technologies Co Ltd 88C18G-AF5-R vs 88C33-AF5-R
S-1009C26I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-1009C26I-M5T1U
S-80822ALMP-EAK-T2 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-80822ALMP-EAK-T2
S-80822ANMP-EDK-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-80822ANMP-EDK-T1
S-1009C25I-M5T1U Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO5, HALOGEN AND LEAD FREE, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-1009C25I-M5T1U
S-80815ALMP-EAC-T1 Power Supply Support Circuit, Fixed, 1 Channel, PDSO5, SOT-23, 5 PIN ABLIC Inc. 88C18G-AF5-R vs S-80815ALMP-EAC-T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 88C18G-AF5-R by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 88C18G-AF5-R by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of 88C18G-AF5-R would you like to use for your alert(s)?
  • Please alert me when 88C18G-AF5-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 88C18G-AF5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 88C18G-AF5-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 88C18G-AF5-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 88C18G-AF5-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 88C18G-AF5-R by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: