Part Details for 88F6281-A1-BIA2C120 by Marvell Technology Group Ltd
Overview of 88F6281-A1-BIA2C120 by Marvell Technology Group Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for 88F6281-A1-BIA2C120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
DISTI #
SMC-88F6281-A1-BIA2C120
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 88F6281-A1-BIA2C120
88F6281-A1-BIA2C120 CAD Models
88F6281-A1-BIA2C120 Part Data Attributes
|
88F6281-A1-BIA2C120
Marvell Technology Group Ltd
Buy Now
Datasheet
|
Compare Parts:
88F6281-A1-BIA2C120
Marvell Technology Group Ltd
RISC Microcontroller, 32-Bit, FLASH, 1200MHz, CMOS, PBGA288, 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARVELL SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 19 X 19 MM, 1 MM PITCH, GREEN, HSBGA-288 | |
Pin Count | 288 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 32 | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PBGA-B288 | |
Length | 19 mm | |
Number of I/O Lines | 50 | |
Number of Terminals | 288 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.1 mm | |
Speed | 1200 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |