There are no models available for this part yet.
Overview of 89-210 by Ideal Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 89-210 by Ideal Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96B8050
|
Newark | Terminal Block, Barrier, 10Pos, 10Awg, No. Of Rows:2 Row, No. Of Positions:10Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.28Mm, Rated Current:30A, Rated Voltage:600V, Product Range:89-200 Series Rohs Compliant: Yes |Ideal 89-210 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.9100 / $41.4600 | Buy Now | |
DISTI #
70224492
|
RS | TERMINAL STRIP 10-CIRCUIT | Ideal Industries 89-210 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8700 / $43.1200 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.1900 / $32.0200 | Buy Now | ||
Quest Components | TERMINAL STRIP 10-CIRCUIT | 2 |
|
$31.3040 | Buy Now |