Part Details for 89-212 by Ideal Industries Inc
Overview of 89-212 by Ideal Industries Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 89-212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E9127
|
Newark | Terminal Block, Barrier, 12Pos, 10Awg, No. Of Rows:2 Row, No. Of Positions:12Positions, Wire Size Awg Min:22Awg, Wire Size Awg Max:10Awg, Pitch Spacing:14.82Mm, Rated Current:30A, Rated Voltage:250V, Product Range:89-200 Series Rohs Compliant: Yes |Ideal 89-212 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$35.6800 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 12 POS 14.22mm Screw Cable Mount 30A RoHS: Compliant |
2 In Stock |
|
$25.1700 / $32.4700 | Buy Now |
|
Quest Components | TERMINAL STRIP 12-POLE 22-10 AWG | 2 |
|
$35.3210 | Buy Now |
|
Master Electronics | Conn Barrier Strip 12 POS 14.22mm Screw Cable Mount 30A RoHS: Compliant |
2 In Stock |
|
$25.1700 / $32.4700 | Buy Now |