Part Details for 890-006-15PS-BST1T by Glenair Inc
Overview of 890-006-15PS-BST1T by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DA15PST1 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DPPK-Straight cable entry | |
L717DA15PST2 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DSSK-Angled cable entry | |
L717DA15PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 15 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell |
Price & Stock for 890-006-15PS-BST1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ5233
|
Newark | Connector |Glenair 890-006-15PS-BST1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 54 |
|
$228.2400 / $883.2400 | Buy Now |
DISTI #
3937-890-006-15PS-BST1T-ND
|
DigiKey | MIGHT MOUSE CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$920.3080 / $1,548.5200 | Buy Now |
DISTI #
890-006-15PS-BST1T
|
Avnet Americas | NANO CONNECTOR - Bulk (Alt: 890-006-15PS-BST1T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 54 Factory Stock |
|
RFQ | |
DISTI #
631-890-00615PSBST1T
|
Mouser Electronics | Rectangular MIL Spec Connectors 26+ start 5 wks | 0 |
|
$518.5000 | Order Now |
DISTI #
77970749
|
Verical | 890-006-15PS-BST1T Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$210.2308 / $342.4487 | Buy Now |
DISTI #
77962434
|
Verical | 890-006-15PS-BST1T Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$342.4487 / $838.7821 | Buy Now |
DISTI #
GLE890-006-15PS-BST1T
|
Interstate Connecting Components | NANO PLUG SINGLE ROW VERTICLAL MOUNT | 0 |
|
$466.5960 / $802.9433 | Buy Now |
|
Powell Electronics | NANO (89) - NANO CONNECTORS Min Qty: 1 | 36 |
|
$598.2000 / $1,006.5400 | Buy Now |
|
JRH Electronics | MIGHT MOUSE CONNECTOR | 36 |
|
$920.3070 / $1,548.5200 | Buy Now |
Part Details for 890-006-15PS-BST1T
890-006-15PS-BST1T CAD Models
890-006-15PS-BST1T Part Data Attributes
|
890-006-15PS-BST1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-006-15PS-BST1T
Glenair Inc
D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDRAD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 890-006-15PS-BST1T
This table gives cross-reference parts and alternative options found for 890-006-15PS-BST1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-006-15PS-BST1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-006-15PA2-BST2T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | 890-006-15PS-BST1T vs 891-006-15PA2-BST2T |
890-006-15PA2-BST1T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | 890-006-15PS-BST1T vs 890-006-15PA2-BST1T |