Part Details for 890-006-31PA2-BST1J by Glenair Inc
Overview of 890-006-31PA2-BST1J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 890-006-31PA2-BST1J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4502
|
Newark | 890-006-31Pa2-Bst1J |Glenair 890-006-31PA2-BST1J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$384.6200 / $1,488.4600 | Buy Now |
DISTI #
631-89031-PA2BST1J
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$873.8000 | Order Now |
Part Details for 890-006-31PA2-BST1J
890-006-31PA2-BST1J CAD Models
890-006-31PA2-BST1J Part Data Attributes
|
890-006-31PA2-BST1J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-006-31PA2-BST1J
Glenair Inc
D Nanominiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |