Part Details for 890-008-25PS-BRT1T by Glenair Inc
Overview of 890-008-25PS-BRT1T by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717DB25PST3 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DTZK-Straight cable entry, Metallic shell | |
L717DB25PST4 | Amphenol Communications Solutions | D-Sub Standard Density Connector, Input Output Connectors, , Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell with Grounding Dimples, 25 Position Plug, Flash Gold, 3.10mm (.122in) Clear Hole, 3.10mm (.122in) Clear Hole, w/t hood DVZK-Angled cable entry, Metallic shell | |
L717DB25PST | Amphenol Communications Solutions | Dsub, Machined Signal 7.5A, Straight Screw Terminals, Bright Tin Shell+Grounding Dimples, 25 Pin, Flash Gold, 3.10mm (0.122in) Clear Hole, Without Hood |
Price & Stock for 890-008-25PS-BRT1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4509
|
Newark | 890-008-25Ps-Brt1T |Glenair 890-008-25PS-BRT1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$332.0500 / $1,285.0300 | Buy Now |
DISTI #
631-89000825PSBRT1T
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$838.2000 | Order Now |
Part Details for 890-008-25PS-BRT1T
890-008-25PS-BRT1T CAD Models
890-008-25PS-BRT1T Part Data Attributes
|
890-008-25PS-BRT1T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-008-25PS-BRT1T
Glenair Inc
D Nanominiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARD: MIL-DTL-32139 | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 890-008-25PS-BRT1T
This table gives cross-reference parts and alternative options found for 890-008-25PS-BRT1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 890-008-25PS-BRT1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMN2-25P-TAT202 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN2-25P-TAT202 |
891-001-25PS-0C7-18 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-008-25PS-BRT1T vs 891-001-25PS-0C7-18 |
CMN2-25P-0GG903 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN2-25P-0GG903 |
CMN1-25P-TBG202 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN1-25P-TBG202 |
CMN2-25P-0AH003 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN2-25P-0AH003 |
891-001-25PS-0B2-18 | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-008-25PS-BRT1T vs 891-001-25PS-0B2-18 |
891-002-25PA2-2B7-12J | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-008-25PS-BRT1T vs 891-002-25PA2-2B7-12J |
CMN1-25P-0BH305 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN1-25P-0BH305 |
CMN1-25P-JAH003 | D Nanominiature Connector, 25 Contact(s), Male, Plug, | Cristek Interconnects Inc | 890-008-25PS-BRT1T vs CMN1-25P-JAH003 |
890-001-25PS-2C2-18J | D Nanominiature Connector, 25 Contact(s), Male, Crimp Terminal, Plug, | Glenair Inc | 890-008-25PS-BRT1T vs 890-001-25PS-2C2-18J |