Part Details for 890-010-9PA2-BSST by Glenair Inc
Overview of 890-010-9PA2-BSST by Glenair Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Price & Stock for 890-010-9PA2-BSST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLE890-010-9PA2-BSST
|
Interstate Connecting Components | NANO PLUG VERTICAL MOUNT SINGLE ROW | 0 |
|
Buy Now |
Part Details for 890-010-9PA2-BSST
890-010-9PA2-BSST CAD Models
890-010-9PA2-BSST Part Data Attributes
|
890-010-9PA2-BSST
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
890-010-9PA2-BSST
Glenair Inc
D Nanominiature Connector, 9 Contact(s), Male, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 |