Part Details for 8906D0 by NTE Electronics Inc
Overview of 8906D0 by NTE Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8906D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C9008
|
Newark | Capacitor Ceramic Disc 6.0Pf 50V |Nte Electronics 8906D0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2368-8906D0-ND
|
DigiKey | CAP CER 6PF 50V C0G/NP0 RADIAL Min Qty: 50 Lead time: 1 Weeks Container: Bag MARKETPLACE PRODUCT |
72 In Stock |
|
$0.0740 / $0.0900 | Buy Now |
DISTI #
70723165
|
RS | CAPACITOR CERAMIC DISC 6.0PF 50V +/-0.5PF RADIAL LEAD | NTE Electronics Inc. 8906D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0760 / $0.0800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
21 In Stock |
|
$0.4610 / $0.7403 | Buy Now |
|
Master Electronics | RoHS: Compliant |
21 In Stock |
|
$0.4610 / $0.7403 | Buy Now |
Part Details for 8906D0
8906D0 CAD Models
8906D0 Part Data Attributes
|
8906D0
NTE Electronics Inc
Buy Now
|
Compare Parts:
8906D0
NTE Electronics Inc
CAP-CER DISC 6.0PF 50V
|
Part Life Cycle Code | Contact Manufacturer | |
Reach Compliance Code | unknown |