Part Details for 891-001-21PS-0B7-18J by Glenair Inc
Overview of 891-001-21PS-0B7-18J by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 891-001-21PS-0B7-18J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK4555
|
Newark | 891-001-21Ps-0B7-18J |Glenair 891-001-21PS-0B7-18J Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$319.7800 / $1,237.5400 | Buy Now |
DISTI #
631-89100PS0B718J
|
Mouser Electronics | Rectangular MIL Spec Connectors NANO (89) - NANO CONNECTORS | 0 |
|
$726.4900 | Order Now |
Part Details for 891-001-21PS-0B7-18J
891-001-21PS-0B7-18J CAD Models
891-001-21PS-0B7-18J Part Data Attributes:
|
891-001-21PS-0B7-18J
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
891-001-21PS-0B7-18J
Glenair Inc
D Nanominiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-32139, WIRE LENGTH: 18 INCH | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WITH CABLE ASSEMBLY | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |
Alternate Parts for 891-001-21PS-0B7-18J
This table gives cross-reference parts and alternative options found for 891-001-21PS-0B7-18J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 891-001-21PS-0B7-18J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
891-001-21PS0B7-18J | 21 CONTACT(S), MALE, D NANOMINIATURE CONNECTOR, CRIMP, PLUG | Glenair Inc | 891-001-21PS-0B7-18J vs 891-001-21PS0B7-18J |